Vishay Thick Film Through Hole Fixed Resistor 50W 1% LTA050F5R000FTE3
- RS Stock No.:
- 362-691
- Mfr. Part No.:
- LTA050F5R000FTE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.87
(exc. VAT)
£9.444
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £3.935 | £7.87 |
| 20 - 198 | £3.545 | £7.09 |
| 200 + | £3.265 | £6.53 |
*price indicative
- RS Stock No.:
- 362-691
- Mfr. Part No.:
- LTA050F5R000FTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Power Rating | 50W | |
| Composition | Thick Film | |
| Tolerance | 1% | |
| Axial/Radial | Radial | |
| Technology | Thick Film | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Power Rating 50W | ||
Composition Thick Film | ||
Tolerance 1% | ||
Axial/Radial Radial | ||
Technology Thick Film | ||
- COO (Country of Origin):
- CZ
The Vishay Power resistor utilizing thick film technology, designed to handle 50 W at a 25 °C case temperature when mounted on a heatsink. It features direct ceramic mounting on the heatsink for efficient heat dissipation.
Non inductive
TO-220 package
Compact and easy to mount
RoHS compliant
TO-220 package
Compact and easy to mount
RoHS compliant
Related links
- Vishay Thick Film Through Hole Fixed Resistor 50W 1% LTA050F100R0FTE3
- Vishay Thick Film Through Hole Fixed Resistor 50W 1% LTA050F1R000FTE3
- Vishay Thick Film Through Hole Fixed Resistor 50W 1% LTA050F22R00FTE3
- Vishay Thick Film Through Hole Fixed Resistor 50W 1% LTA050F2R200FTE3
- Vishay Thick Film Through Hole Fixed Resistor 50W 1% LTA050F10R00FTE3
- Vishay Thick Film Through Hole Fixed Resistor 50W 1% LTA050F4R700FTE3
- Vishay Thick Film Through Hole Fixed Resistor 50W 1% LTA050F10000FTE3
- Vishay Thick Film Through Hole Fixed Resistor 50W 1% LTA050F10001FTE3
