Vishay Thick Film Through Hole Fixed Resistor 30W 1% LTA030F1R000FTE3
- RS Stock No.:
- 362-650
- Mfr. Part No.:
- LTA030F1R000FTE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 2 units)*
£6.45
(exc. VAT)
£7.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £3.225 | £6.45 |
| 20 - 198 | £2.905 | £5.81 |
| 200 + | £2.68 | £5.36 |
*price indicative
- RS Stock No.:
- 362-650
- Mfr. Part No.:
- LTA030F1R000FTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Power Rating | 30W | |
| Composition | Thick Film | |
| Tolerance | 1% | |
| Axial/Radial | Radial | |
| Technology | Thick Film | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Power Rating 30W | ||
Composition Thick Film | ||
Tolerance 1% | ||
Axial/Radial Radial | ||
Technology Thick Film | ||
- COO (Country of Origin):
- CZ
The Vishay Power resistor using thick film technology, designed to dissipate 30 W of power at a 50 °C case temperature when mounted on a heatsink. The resistor features direct ceramic mounting on the heatsink for efficient thermal management.
Non inductive
AEC-Q200 qualified
TO-220 package
RoHS compliant
AEC-Q200 qualified
TO-220 package
RoHS compliant
Related links
- Vishay Thick Film Through Hole Fixed Resistor 30W 1% LTA030F22R00FTE3
- Vishay Thick Film Through Hole Fixed Resistor 30W 1% LTA030F2R200FTE3
- Vishay Thick Film Through Hole Fixed Resistor 30W 1% LTA030F5R000FTE3
- Vishay Thick Film Through Hole Fixed Resistor 30W 1% LTA030F10001FTE3
- Vishay Thick Film Through Hole Fixed Resistor 30W 1% LTA030F47R00FTE3
- Arcol 40Ω Fixed Resistor 30W ±1% AP830 40R F 50PPM
- Arcol 1Ω Fixed Resistor 30W ±1% AP830 1R F
- Vishay Thick Film Through Hole Fixed Resistor 30W 1% LTA030F4R700FTE3
