Alpha 50mΩ Power Film Resistor 2W ±0.5% PCXR05000D

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
335-191
Mfr. Part No.:
PCXR05000D
Brand:
Alpha
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha

Resistance

50mΩ

Power Rating

2W

Tolerance

±0.5%

Technology

Power Film

Series

PCX

Temperature Coefficient

±5ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

RoHS Status: Not Applicable

COO (Country of Origin):
JP

High-Precision Power Resistor, PC Series


The high preceision PC series of resistors from Alpha with heat sink can be used up to a rated power of 10W.

Note

Note 1: Resistance figures for type PB are guaranteed at a point 12.7 ±3.2 mm away from the resistor
However, where the resistance value is less than 10 Ω, it is guaranteed at a point 5.08 ±0.6 mm away
Note 2: Heat sink: aluminium chassis 152.4 mm (L) ´ 101.6 mm (W) ´ 50.8 mm (H) ´ 1.0 mm (T)