Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Fixed Resistors
Through Hole Resistors
Welwyn 9.76kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-9K76BI
RS Stock No.:
166-712P
Mfr. Part No.:
RC55Y-9K76BI
Brand:
Welwyn
View this category
Discontinued product
RS Stock No.:
166-712P
Mfr. Part No.:
RC55Y-9K76BI
Brand:
Welwyn
Technical Reference
Legislation and Compliance
Product Details
Specifications
Precision Metal Film Resistors RC Series
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
806Ω to 9.76kΩ, Axial
RC Metal Film Resistor Series has low TCRs over a wide resistance range
Resistance tolerance down to 0.05%
Low noise and negligible voltage coefficient
Temperature Coefficient of Resistance down to 5 ppm/°C
Attribute
Value
Resistance
9.76kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
RC55Y
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C