Welwyn 20kΩ Wire Wound Wirewound Resistor 7W ±5% W22-20KJI
- RS Stock No.:
- 159-578
- Mfr. Part No.:
- W22-20KJI
- Brand:
- Welwyn
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each (In a Pack of 5)
£1.73
(exc. VAT)
£2.08
(inc. VAT)
Each (In a Pack of 5)
£1.372
(exc. VAT)
£1.646
(inc. VAT)
- RS Stock No.:
- 159-578
- Mfr. Part No.:
- W22-20KJI
- Brand:
- Welwyn
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Welwyn | |
Resistance | 20kΩ | |
Power Rating | 7W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | W22 | |
Temperature Coefficient | ±200ppm/°C | |
Maximum Operating Temperature | +200°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Welwyn | ||
Resistance 20kΩ | ||
Power Rating 7W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series W22 | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||