- RS Stock No.:
- 159-231
- Mfr. Part No.:
- W21-R47JI
- Brand:
- Welwyn
- RS Stock No.:
- 159-231
- Mfr. Part No.:
- W21-R47JI
- Brand:
- Welwyn
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
W21 Series 2.5W, Axial
W21 Series are Impervious Lead-free Vitreous Enamelled Wire-wound Resistors
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.
Specifications
Attribute | Value |
---|---|
Resistance | 470mΩ |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W21 |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- Welwyn 470mΩ Wire Wound Resistor 3W ±5% W21-R47JI
- Welwyn 1.8kΩ Wire Wound Wirewound Resistor 3W ±5% W21-1K8JI
- Welwyn 3kΩ Wire Wound Wirewound Resistor 3W ±5% W21-3K0JI
- Welwyn 2.7kΩ Wire Wound Wirewound Resistor 3W ±5% W21-2K7JI
- Welwyn 15Ω Wire Wound Wirewound Resistor 3W ±5% W21-15RJI
- Welwyn 68Ω Wire Wound Wirewound Resistor 3W ±5% W21-68RJI
- Welwyn 30Ω Wire Wound Wirewound Resistor 3W ±5% W21-30RJI
- Welwyn 5.6kΩ Wire Wound Wirewound Resistor 3W ±5% W21-5K6JI