Vishay 180kΩ Thin Film Resistor 0.4W ±1% MBA02040C1803FC100
- RS Stock No.:
- 158-972
- Mfr. Part No.:
- MBA02040C1803FC100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 100 units)*
£19.40
(exc. VAT)
£23.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 900 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.194 | £19.40 |
| 500 - 900 | £0.136 | £13.60 |
| 1000 - 2400 | £0.125 | £12.50 |
| 2500 - 4900 | £0.122 | £12.20 |
| 5000 + | £0.119 | £11.90 |
*price indicative
- RS Stock No.:
- 158-972
- Mfr. Part No.:
- MBA02040C1803FC100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 180kΩ | |
| Power Rating | 0.4W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | MBA0204 | |
| Temperature Coefficient | ±50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 180kΩ | ||
Power Rating 0.4W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MBA0204 | ||
Temperature Coefficient ±50ppm/°C | ||
0.4W MBA0204 Series, Axial
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Related links
- Vishay 180kΩ Thin Film Resistor 0.4W ±1% MBA02040C1803FC100
- Vishay 4.7kΩ Thin Film Resistor 0.4W ±1% MRS16000C4701FCT00
- Vishay 270kΩ Thin Film Resistor 0.4W ±1% MRS16000C2703FCT00
- Vishay 360kΩ Thin Film Resistor 0.4W ±1% MBA02040C3603FC100
- Vishay 33Ω Thin Film Resistor 0.4W ±1% MRS16000C3309FCT00
- Vishay 68Ω Thin Film Resistor 0.4W ±1% MRS16000C6809FCT00
- Vishay 15kΩ Thin Film Resistor 0.4W ±1% MRS16000C1502FCT00
- Vishay 4.7kΩ Thin Film Resistor 0.4W ±1% MBA02040C4701FC100
