Vishay 150Ω Thin Film Resistor 0.4W ±1% MBA02040C1500FC100

Bulk discount available

Subtotal (1 pack of 100 units)*

£19.40

(exc. VAT)

£23.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 400£0.194£19.40
500 - 900£0.136£13.60
1000 - 2400£0.125£12.50
2500 - 4900£0.122£12.20
5000 +£0.119£11.90

*price indicative

Packaging Options:
RS Stock No.:
157-604
Mfr. Part No.:
MBA02040C1500FC100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

150Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

0.4W MBA0204 Series, Axial


Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive


Axial, 0.25W - 0.4W


High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Related links