Vishay 27Ω Thin Film Resistor 0.4W ±1% MBA02040C2709FC100
- RS Stock No.:
- 150-934
- Mfr. Part No.:
- MBA02040C2709FC100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 100 units)*
£19.40
(exc. VAT)
£23.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 600 unit(s) shipping from 17 November 2025
- Plus 1,500 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.194 | £19.40 |
| 500 + | £0.134 | £13.40 |
*price indicative
- RS Stock No.:
- 150-934
- Mfr. Part No.:
- MBA02040C2709FC100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 27Ω | |
| Power Rating | 0.4W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | MBA0204 | |
| Temperature Coefficient | ±50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 27Ω | ||
Power Rating 0.4W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MBA0204 | ||
Temperature Coefficient ±50ppm/°C | ||
0.4W MBA0204 Series, Axial
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Related links
- Vishay 27Ω Thin Film Resistor 0.4W ±1% MBA02040C2709FC100
- Vishay 33kΩ Thin Film Resistor 0.4W ±1% MRS16000C3302FCT00
- Vishay 24kΩ Thin Film Resistor 0.4W ±1% MBA02040C2402FC100
- Vishay 68kΩ Thin Film Resistor 0.4W ±1% MBA02040C6802FC100
- Vishay 2.2kΩ Thin Film Resistor 0.4W ±1% MRS16000C2201FCT00
- Vishay 10kΩ Thin Film Resistor 0.4W ±1% MBA02040C1002FC100
- Vishay 2.7kΩ Thin Film Resistor 0.4W ±1% MRS16000C2701FCT00
- Vishay 330kΩ Thin Film Resistor 0.4W ±1% MBA02040C3303FC100
