- RS Stock No.:
- 893-5248
- Mfr. Part No.:
- MOX1125231004J
- Brand:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-5248
- Mfr. Part No.:
- MOX1125231004J
- Brand:
- Ohmite
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Ohmite Mini-MOX Series Precision Thick Film Resistors
Ohmite Mini-MOX series precision thick film resistors are versatile, covering a wide resistance range and a wide range of operating voltages. Provided with tolerances down to 1%, the Mini-MOX resistors work well in precision circuits.
Features & Benefits:
RoHS compliant
Wide resistance ranges
Epoxy coating
Metal oxide resistive element
Wide resistance ranges
Epoxy coating
Metal oxide resistive element
Applications:
Avionics
Medical electronics
High gain feedback applications
Current pulse limiters
Vacuum and space application
Specifications
Attribute | Value |
---|---|
Resistance | 1MΩ |
Power Rating | 1.5W |
Tolerance | ±5% |
Series | Mini MOX |
Temperature Coefficient | ±25ppm/°C |
Maximum Operating Temperature | +220°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 893-5248
- Mfr. Part No.:
- MOX1125231004J
- Brand:
- Ohmite