Ohmite 2.49Ω Ceramic Fixed Resistor 5W ±1% 85F2R49

Discontinued
RS Stock No.:
893-4591
Mfr. Part No.:
85F2R49
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

2.49Ω

Power Rating

5W

Tolerance

±1%

Series

80

Maximum Operating Temperature

+275°C

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

+25°C

Non Compliant

COO (Country of Origin):
MX

80 Series Wirewound Axial Resistors


Ohmite 80 series conformal axial silicone-ceramic coated resistors for applications requiring high precision and stability. These resistors have a low temperature coefficient and maintain a high degree of stability under demanding conditions.

High Stability
Designed for precision power applications
All-welded construction


Ohmite Resistors