Ohmite 10kΩ Metal Oxide Resistor 5W ±5% TWM5J10KE

Discontinued
RS Stock No.:
893-4175
Mfr. Part No.:
TWM5J10KE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

10kΩ

Power Rating

5W

Tolerance

±5%

Technology

Metal Oxide

Series

TWM

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

-55°C

Lead Pitch

5mm

COO (Country of Origin):
CN

TWM/TWW Series Ceramic Axial Resistors


Ohmite TWM/TWW series ceramic housed radial resistors are our economical commercial grade resistors for general purpose use. The TUM/TUW series are available in in a wide resistance range to suit various applications.

Wirewound and Metal Oxide construction
Wide resistance range
Flameproof inorganic construction


Ohmite Resistors