Ohmite 100MΩ Fixed Resistor 1W ±1% MOX-750231006FE
- RS Stock No.:
- 893-3816
- Mfr. Part No.:
- MOX-750231006FE
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 893-3816
- Mfr. Part No.:
- MOX-750231006FE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 100MΩ | |
| Power Rating | 1W | |
| Tolerance | ±1% | |
| Series | Mini MOX | |
| Maximum Operating Temperature | +220°C | |
| Temperature Coefficient | ±25ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 100MΩ | ||
Power Rating 1W | ||
Tolerance ±1% | ||
Series Mini MOX | ||
Maximum Operating Temperature +220°C | ||
Temperature Coefficient ±25ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
Ohmite Mini-MOX Series Precision Thick Film Resistors
Ohmite Mini-MOX series precision thick film resistors are versatile, covering a wide resistance range and a wide range of operating voltages. Provided with tolerances down to 1%, the Mini-MOX resistors work well in precision circuits.
Features & Benefits:
RoHS compliant
Wide resistance ranges
Epoxy coating
Metal oxide resistive element
Wide resistance ranges
Epoxy coating
Metal oxide resistive element
Applications:
Avionics
Medical electronics
High gain feedback applications
Current pulse limiters
Vacuum and space application
