Ohmite 22Ω Thick Film Resistor 20W ±5% TAH20P22R0JE

Discontinued
RS Stock No.:
893-3197
Mfr. Part No.:
TAH20P22R0JE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

22Ω

Power Rating

20W

Tolerance

±5%

Technology

Thick Film

Series

TAH20

Package/Case

TO-220

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.34mm

Minimum Operating Temperature

+25°C

COO (Country of Origin):
AT

Ohmite TAH TO-220 Series Thick Film Resistors


Ohmite TAH series are completely encapsulated thick film resistors in the TO-220 package. The TAH series are rated for 20 watts @ 25°C case temperature, these resistors are electrically isolated, and moulded in a high temperature case, designed for heat sink mounting. The TAH Series has very low inductance, and available in a wide range of resistance values in standard 5% tolerance.

20 Watt Power Rating at 25°C Case Temperature
High Pulse Tolerant Design
Quick-snap Moulded Package
Very Low Inductance Design
Resistor Package Electrically Isolated from Heat Sink
Low Thermal Resistance to Heat Sink @ RTH<6.25°C/W


Metal Film Radial