Ohmite 200Ω All-Welded Resistor 20W ±5% B20J200E
- RS Stock No.:
- 893-3040
- Mfr. Part No.:
- B20J200E
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 893-3040
- Mfr. Part No.:
- B20J200E
- Brand:
- Ohmite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohmite | |
Resistance | 200Ω | |
Power Rating | 20W | |
Tolerance | ±5% | |
Technology | All-Welded | |
Series | B20 | |
Temperature Coefficient | ±260ppm/°C | |
Maximum Operating Temperature | +350°C | |
Minimum Operating Temperature | +25°C | |
Select all | ||
---|---|---|
Brand Ohmite | ||
Resistance 200Ω | ||
Power Rating 20W | ||
Tolerance ±5% | ||
Technology All-Welded | ||
Series B20 | ||
Temperature Coefficient ±260ppm/°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Operating Temperature +25°C | ||