Ohmite 5kΩ All-Welded Resistor 8W ±5% B8J5K0E

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
893-3018
Mfr. Part No.:
B8J5K0E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

5kΩ

Power Rating

8W

Tolerance

±5%

Technology

All-Welded

Series

B8

Maximum Operating Temperature

+350°C

Temperature Coefficient

±260ppm/°C

Minimum Operating Temperature

+25°C