Ohmite 5.6Ω Thick Film Resistor 20W ±5% TAH20P5R60JE
- RS Stock No.:
- 893-2813
- Mfr. Part No.:
- TAH20P5R60JE
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 893-2813
- Mfr. Part No.:
- TAH20P5R60JE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 5.6Ω | |
| Power Rating | 20W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | TAH20 | |
| Package/Case | TO-220 | |
| Maximum Operating Temperature | +150°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Lead Pitch | 5.34mm | |
| Minimum Operating Temperature | +25°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 5.6Ω | ||
Power Rating 20W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series TAH20 | ||
Package/Case TO-220 | ||
Maximum Operating Temperature +150°C | ||
Temperature Coefficient ±100ppm/°C | ||
Lead Pitch 5.34mm | ||
Minimum Operating Temperature +25°C | ||
- COO (Country of Origin):
- AT
Ohmite TAH TO-220 Series Thick Film Resistors
Ohmite TAH series are completely encapsulated thick film resistors in the TO-220 package. The TAH series are rated for 20 watts @ 25°C case temperature, these resistors are electrically isolated, and moulded in a high temperature case, designed for heat sink mounting. The TAH Series has very low inductance, and available in a wide range of resistance values in standard 5% tolerance.
20 Watt Power Rating at 25°C Case Temperature
High Pulse Tolerant Design
Quick-snap Moulded Package
Very Low Inductance Design
Resistor Package Electrically Isolated from Heat Sink
Low Thermal Resistance to Heat Sink @ RTH<6.25°C/W
High Pulse Tolerant Design
Quick-snap Moulded Package
Very Low Inductance Design
Resistor Package Electrically Isolated from Heat Sink
Low Thermal Resistance to Heat Sink @ RTH<6.25°C/W
Metal Film Radial
