Ohmite 1kΩ Wirewound Resistor 2W ±1% WNC1K0FET
- RS Stock No.:
- 893-1435
- Mfr. Part No.:
- WNC1K0FET
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 893-1435
- Mfr. Part No.:
- WNC1K0FET
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 1kΩ | |
| Power Rating | 2W | |
| Tolerance | ±1% | |
| Series | WN | |
| Maximum Operating Temperature | +150°C | |
| Temperature Coefficient | ±20ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 1kΩ | ||
Power Rating 2W | ||
Tolerance ±1% | ||
Series WN | ||
Maximum Operating Temperature +150°C | ||
Temperature Coefficient ±20ppm/°C | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
WN Series Miniature Wirewound Resistors
Ohmite WN series miniature moulded wirewound axial resistors are economical commercial grade resistors for general purpose use. The WN series are available in in a wide resistance range to suit various applications.
Wirewound
Wide resistance range
Designed to meet MIL-R-26F, MIL-STD-202 standard requirements
Encapsulated by epoxy moulding compound
Advanced IC encapsulation mould/die technologies
Wide resistance range
Designed to meet MIL-R-26F, MIL-STD-202 standard requirements
Encapsulated by epoxy moulding compound
Advanced IC encapsulation mould/die technologies
Ohmite Resistors
