Ohmite 10Ω Wire Wound Resistor 15W ±5% TUW15J10RE
- RS Stock No.:
- 892-8599
- Mfr. Part No.:
- TUW15J10RE
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-8599
- Mfr. Part No.:
- TUW15J10RE
- Brand:
- Ohmite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohmite | |
Resistance | 10Ω | |
Power Rating | 15W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | TUW | |
Temperature Coefficient | ±400ppm/°C | |
Maximum Operating Temperature | +275°C | |
Minimum Operating Temperature | 70°C | |
Select all | ||
---|---|---|
Brand Ohmite | ||
Resistance 10Ω | ||
Power Rating 15W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series TUW | ||
Temperature Coefficient ±400ppm/°C | ||
Maximum Operating Temperature +275°C | ||
Minimum Operating Temperature 70°C | ||