Ohmite 4Ω Wire Wound Resistor 10W ±5% 20J4R0E

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
892-7802
Mfr. Part No.:
20J4R0E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

Power Rating

10W

Tolerance

±5%

Technology

Wire Wound

Series

20

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

+25°C