Ohmite 15Ω Silicone Ceramic Resistor 1W ±10% OX150KE
- RS Stock No.:
- 892-6418
- Mfr. Part No.:
- OX150KE
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-6418
- Mfr. Part No.:
- OX150KE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 15Ω | |
| Power Rating | 1W | |
| Tolerance | ±10% | |
| Technology | Silicone Ceramic | |
| Series | OX | |
| Maximum Operating Temperature | +220°C | |
| Temperature Coefficient | -1300 → ±300ppm/°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 15Ω | ||
Power Rating 1W | ||
Tolerance ±10% | ||
Technology Silicone Ceramic | ||
Series OX | ||
Maximum Operating Temperature +220°C | ||
Temperature Coefficient -1300 → ±300ppm/°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
OX Series Ceramic Axial Resistors
Ohmite OX Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high-voltage power supplies, R-C snubber circuits, and inrush limiters. The OX resistors can often replace carbon composition resistors which can be difficult to source.
Features
Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance
Meets high energy density demands
High peak power
10% Tolerance
Ohmite Resistors
