Ohmite 22kΩ Carbon Composition Resistor 0.5W ±5% OF223JE

Discontinued
RS Stock No.:
892-6414
Mfr. Part No.:
OF223JE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

22kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

OF

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

+70°C

COO (Country of Origin):
JP

Ohmite OF Series Little Demon® Resistors


Ohmite OF series Little Demons® are small, reliable carbon composition resistors with exceptional strength. They are made tough by a moulding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability. Colour codes are readable even after prolonged use thanks to a very durable coating that resists abrasions and chipping normally associated with automatic insertion equipment.

Moulded insulation for high dielectric strength
Rugged construction
High surge capabilities
OF series are 0.5 Watt resistors


Carbon Composition Axial Resistors