Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Fixed Resistors
Through Hole Resistors
Ohmite 475Ω Metal Film Resistor 0.5W ±1% ML4750FE
RS Stock No.:
892-5339
Mfr. Part No.:
ML4750FE
Brand:
Ohmite
View this category
Discontinued product
RS Stock No.:
892-5339
Mfr. Part No.:
ML4750FE
Brand:
Ohmite
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Ohmite Metal Devil® Metal Film Resistors
Ohmite Metal Devil® series metal film resistors are a compact axial epoxy coated resistor that offer high stability and reliability.
Small in size
Low in noise
High Stability & Reliability
EIA Standard Colour Coded
Attribute
Value
Resistance
475Ω
Power Rating
0.5W
Tolerance
±1%
Technology
Metal Film
Series
ML
Maximum Operating Temperature
+155°C
Temperature Coefficient
±50ppm/°C
Minimum Operating Temperature
+70°C