Ohmite 3.3kΩ Carbon Composition Resistor 0.25W ±5% OD332JE
- RS Stock No.:
- 892-4733
- Mfr. Part No.:
- OD332JE
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 892-4733
- Mfr. Part No.:
- OD332JE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 3.3kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±5% | |
| Technology | Carbon Composition | |
| Series | OD | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 3.3kΩ | ||
Power Rating 0.25W | ||
Tolerance ±5% | ||
Technology Carbon Composition | ||
Series OD | ||
- COO (Country of Origin):
- JP
Ohmite OD Series Little Demon® Resistors
Ohmite OD series Little Demons® are small, reliable carbon composition resistors with exceptional strength. They are made tough by a moulding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability. Colour codes are readable even after prolonged use thanks to a very durable coating that resists abrasions and chipping normally associated with automatic insertion equipment.
Moulded insulation for high dielectric strength
Rugged construction
High surge capabilities
OD series are 0.25 Watt resistors
Rugged construction
High surge capabilities
OD series are 0.25 Watt resistors
Carbon Composition Axial Resistors
