Ohmite 1kΩ Wire Wound Resistor 8W ±5% B8J1K0E
- RS Stock No.:
- 892-4705
- Mfr. Part No.:
- B8J1K0E
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-4705
- Mfr. Part No.:
- B8J1K0E
- Brand:
- Ohmite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohmite | |
Resistance | 1kΩ | |
Power Rating | 8W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | 200 | |
Temperature Coefficient | ±260ppm/°C | |
Select all | ||
---|---|---|
Brand Ohmite | ||
Resistance 1kΩ | ||
Power Rating 8W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series 200 | ||
Temperature Coefficient ±260ppm/°C | ||