Ohmite 3.5kΩ Silicone Ceramic, Wirewound Resistor 5W ±1% 45F3K5E
- RS Stock No.:
- 892-1122
- Mfr. Part No.:
- 45F3K5E
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 892-1122
- Mfr. Part No.:
- 45F3K5E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 3.5kΩ | |
| Power Rating | 5W | |
| Tolerance | ±1% | |
| Technology | Silicone Ceramic, Wirewound | |
| Series | 40 | |
| Temperature Coefficient | ±20ppm/°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 3.5kΩ | ||
Power Rating 5W | ||
Tolerance ±1% | ||
Technology Silicone Ceramic, Wirewound | ||
Series 40 | ||
Temperature Coefficient ±20ppm/°C | ||
- COO (Country of Origin):
- MX
40 Series Wirewound Axial Resistors
Ohmite 40 Series resistors are economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterised by their low temperature coefficients and resistance to thermal shock, making them ideal for a wide range of electrical and electronic applications.
Economical
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Ohmite Resistors
