Ohmite 150Ω Wire Wound Resistor 3W ±5% 23J150E

Unavailable
RS will no longer stock this product.
RS Stock No.:
892-1012
Mfr. Part No.:
23J150E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

150Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

20

Temperature Coefficient

±30ppm/°C

COO (Country of Origin):
MX

20 Series Wirewound Axial Resistors


Ohmite 20 Series axial terminal resistors are durable and economical vitreous enamel coated resistors designed to withstand high humidity and temperature cycling. They offer the durability of a lead free conformal vitreous enamel coating and are ideal for computer, communications and industrial applications in which cost, quality, and reliability are key considerations.

Rugged vitreous enamel coating withstands high humidity and temperature cycling
Durable construction, recommended for industrial applications where reliability is paramount
All-welded construction
Flame resistant lead free vitreous enamel coating


Ohmite Resistors