Ohmite 24Ω Thick Film Resistor 70W ±5% TEH70M24R0JE
- RS Stock No.:
- 892-0952
- Mfr. Part No.:
- TEH70M24R0JE
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 892-0952
- Mfr. Part No.:
- TEH70M24R0JE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 24Ω | |
| Power Rating | 70W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | TEH70 | |
| Package/Case | TO-247 | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -25°C | |
| Lead Pitch | 10.82mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 24Ω | ||
Power Rating 70W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series TEH70 | ||
Package/Case TO-247 | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -25°C | ||
Lead Pitch 10.82mm | ||
- COO (Country of Origin):
- PH
Ohmite TEH70 TO-247 Thick Film Power Resistors
Ohmite TEH70 series thick film power resistors are completely encapsulated and insulated TO-247 package for low ohmic value, and non-inductive design for high-frequency and pulsing applications.
70 Watt power rating at 25°C case temperature
Non-inductive performance
Low thermal resistance
RoHS compliant
TO-247 package configuration
Resistor package totally insulated from heat sink
Non-inductive performance
Low thermal resistance
RoHS compliant
TO-247 package configuration
Resistor package totally insulated from heat sink
Metal Film Radial
