Ohmite 1.2kΩ Carbon Composition Resistor 0.25W ±5% OD122JE

Discontinued
RS Stock No.:
891-8612
Mfr. Part No.:
OD122JE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

1.2kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

OD

COO (Country of Origin):
JP

Ohmite OD Series Little Demon® Resistors


Ohmite OD series Little Demons® are small, reliable carbon composition resistors with exceptional strength. They are made tough by a moulding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability. Colour codes are readable even after prolonged use thanks to a very durable coating that resists abrasions and chipping normally associated with automatic insertion equipment.

Moulded insulation for high dielectric strength
Rugged construction
High surge capabilities
OD series are 0.25 Watt resistors


Carbon Composition Axial Resistors