Ohmite 25mΩ Wire Wound Resistor 2W ±1% WLCR025FE
- RS Stock No.:
- 891-8390
- Mfr. Part No.:
- WLCR025FE
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 891-8390
- Mfr. Part No.:
- WLCR025FE
- Brand:
- Ohmite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohmite | |
Resistance | 25mΩ | |
Power Rating | 2W | |
Tolerance | ±1% | |
Technology | Wire Wound | |
Series | WL | |
Maximum Operating Temperature | +175°C | |
Temperature Coefficient | ±300ppm/°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Ohmite | ||
Resistance 25mΩ | ||
Power Rating 2W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series WL | ||
Maximum Operating Temperature +175°C | ||
Temperature Coefficient ±300ppm/°C | ||
Minimum Operating Temperature -25°C | ||