Ohmite 10mΩ Wire Wound Resistor 0.5W ±1% WLAR010FE
- RS Stock No.:
- 891-8316
- Mfr. Part No.:
- WLAR010FE
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 891-8316
- Mfr. Part No.:
- WLAR010FE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 10mΩ | |
| Power Rating | 0.5W | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Series | WL | |
| Temperature Coefficient | ±300ppm/°C | |
| Maximum Operating Temperature | +175°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 10mΩ | ||
Power Rating 0.5W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series WL | ||
Temperature Coefficient ±300ppm/°C | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
WL Series Miniature Wirewound Resistors
Ohmite WL series miniature wirewound current sense axial resistors are an ultra-low ohmic value series for current sensing applications. The WL series are available in in a wide resistance range to suit various applications.
Current sensing
Very low inductance
Highest quality standard (96% Alumina) ceramic core
Encapsulated by epoxy moulding compound
Advanced IC encapsulation mould/die technologies
Very low inductance
Highest quality standard (96% Alumina) ceramic core
Encapsulated by epoxy moulding compound
Advanced IC encapsulation mould/die technologies
Ohmite Resistors
