Ohmite 560Ω Wirewound Resistor 5W ±1% WHE560FET

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
891-8293
Mfr. Part No.:
WHE560FET
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

560Ω

Power Rating

5W

Tolerance

±1%

Series

WH

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C