Ohmite 130Ω Wirewound Resistor 3.25W ±5% 93J130E
- RS Stock No.:
- 891-6679
- Mfr. Part No.:
- 93J130E
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 891-6679
- Mfr. Part No.:
- 93J130E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 130Ω | |
| Power Rating | 3.25W | |
| Tolerance | ±5% | |
| Series | 93 | |
| Maximum Operating Temperature | +350°C | |
| Temperature Coefficient | ±30ppm/°C | |
| Minimum Operating Temperature | +25°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 130Ω | ||
Power Rating 3.25W | ||
Tolerance ±5% | ||
Series 93 | ||
Maximum Operating Temperature +350°C | ||
Temperature Coefficient ±30ppm/°C | ||
Minimum Operating Temperature +25°C | ||
- COO (Country of Origin):
- MX
90 Series Wirewound Axial Resistors
Ohmite 90 series wirewound axial terminal resistors are manufactured by a unique process that moulds the vitreous enamel over the resistive element, helping to ensure consistent dimensions. This uniformity permits 90 Series resistors to be mounted in clips, creating a heat-sinking benefit. The durable vitreous enamel coating, which is totally lead free, permits the 90 Series resistors to maintain a hard coating while operating at high temperatures. Mechanical integrity is enhanced by the all-welded construction.
Moulded Construction provides consistent shape and size
Meets MIL-R-26 requirements for insulated resistors
All-welded construction
Flame resistant lead free vitreous enamel coating
Higher ratings in smaller sizes
Heat sink mounting clips available
RoHS compliant
Meets MIL-R-26 requirements for insulated resistors
All-welded construction
Flame resistant lead free vitreous enamel coating
Higher ratings in smaller sizes
Heat sink mounting clips available
RoHS compliant
Ohmite Resistors
