Ohmite 40Ω Wire Wound Resistor 1W ±1% 41F40RE
- RS Stock No.:
- 891-6017
- Mfr. Part No.:
- 41F40RE
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 891-6017
- Mfr. Part No.:
- 41F40RE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 40Ω | |
| Power Rating | 1W | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Series | 41 | |
| Temperature Coefficient | ±20ppm/°C | |
| Maximum Operating Temperature | +275°C | |
| Minimum Operating Temperature | +25°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 40Ω | ||
Power Rating 1W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series 41 | ||
Temperature Coefficient ±20ppm/°C | ||
Maximum Operating Temperature +275°C | ||
Minimum Operating Temperature +25°C | ||
- COO (Country of Origin):
- MX
40 Series Wirewound Axial Resistors
Ohmite 40 Series resistors are economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterised by their low temperature coefficients and resistance to thermal shock, making them ideal for a wide range of electrical and electronic applications.
Economical
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Ohmite Resistors
