Caddock 20mΩ Film Resistor 20W ±1% MP821-0.020-1%
- RS Stock No.:
 - 888-5562
 - Mfr. Part No.:
 - MP821-0.020-1%
 - Brand:
 - Caddock
 
Discontinued
- RS Stock No.:
 - 888-5562
 - Mfr. Part No.:
 - MP821-0.020-1%
 - Brand:
 - Caddock
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Caddock | |
| Resistance | 20mΩ | |
| Power Rating | 20W | |
| Tolerance | ±1% | |
| Technology | Film | |
| Series | MP800 | |
| Package/Case | TO-220 | |
| Temperature Coefficient | 0 → +300ppm/°C | |
| Maximum Operating Temperature | +175°C | |
| Lead Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Caddock  | ||
Resistance 20mΩ  | ||
Power Rating 20W  | ||
Tolerance ±1%  | ||
Technology Film  | ||
Series MP800  | ||
Package/Case TO-220  | ||
Temperature Coefficient 0 → +300ppm/°C  | ||
Maximum Operating Temperature +175°C  | ||
Lead Pitch 5.08mm  | ||
Minimum Operating Temperature -55°C  | ||
- COO (Country of Origin):
 - US
 
Caddock MP800 Series Film Resistors 20 W
Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.
Features & Benefits:
Power film resistors in TO-220 enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.