Caddock 50mΩ Film Resistor 60W ±1% MP2060-0.050-1%
- RS Stock No.:
 - 888-5455
 - Mfr. Part No.:
 - MP2060-0.050-1%
 - Brand:
 - Caddock
 
Discontinued
- RS Stock No.:
 - 888-5455
 - Mfr. Part No.:
 - MP2060-0.050-1%
 - Brand:
 - Caddock
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Caddock | |
| Resistance | 50mΩ | |
| Power Rating | 60W | |
| Tolerance | ±1% | |
| Technology | Film | |
| Series | MP2060 | |
| Package/Case | TO-220 | |
| Maximum Operating Temperature | +150°C | |
| Temperature Coefficient | 0 → +100ppm/°C | |
| Lead Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Caddock  | ||
Resistance 50mΩ  | ||
Power Rating 60W  | ||
Tolerance ±1%  | ||
Technology Film  | ||
Series MP2060  | ||
Package/Case TO-220  | ||
Maximum Operating Temperature +150°C  | ||
Temperature Coefficient 0 → +100ppm/°C  | ||
Lead Pitch 5.08mm  | ||
Minimum Operating Temperature -55°C  | ||
- COO (Country of Origin):
 - US
 
60 W clip mounted film resistors, MP2060 series
Power film resistors in TO220 enclosure.
Clip-mounted heat sink assembly.
Non-inductive design, ideal for high frequencies.
Electrically insulated enclosure (1500 Vrms).
Clip-mounted heat sink assembly.
Non-inductive design, ideal for high frequencies.
Electrically insulated enclosure (1500 Vrms).