Caddock 25Ω Film Resistor 60W ±1% MP2060-25.0-1%
- RS Stock No.:
- 888-5452
- Mfr. Part No.:
- MP2060-25.0-1%
- Brand:
- Caddock
Discontinued
- RS Stock No.:
- 888-5452
- Mfr. Part No.:
- MP2060-25.0-1%
- Brand:
- Caddock
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caddock | |
| Resistance | 25Ω | |
| Power Rating | 60W | |
| Tolerance | ±1% | |
| Technology | Film | |
| Series | MP2060 | |
| Package/Case | TO-220 | |
| Temperature Coefficient | -20 → +80ppm/°C | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch | 5.08mm | |
| Select all | ||
|---|---|---|
Brand Caddock | ||
Resistance 25Ω | ||
Power Rating 60W | ||
Tolerance ±1% | ||
Technology Film | ||
Series MP2060 | ||
Package/Case TO-220 | ||
Temperature Coefficient -20 → +80ppm/°C | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5.08mm | ||
- COO (Country of Origin):
- US
60 W clip mounted film resistors, MP2060 series
Power film resistors in TO220 enclosure.
Clip-mounted heat sink assembly.
Non-inductive design, ideal for high frequencies.
Electrically insulated enclosure (1500 Vrms).
Clip-mounted heat sink assembly.
Non-inductive design, ideal for high frequencies.
Electrically insulated enclosure (1500 Vrms).