Caddock 100MΩ Film Fixed Resistor 0.75W ±1% MK632V-100M-1%
- RS Stock No.:
- 888-5436
- Mfr. Part No.:
- MK632V-100M-1%
- Brand:
- Caddock
Discontinued
- RS Stock No.:
- 888-5436
- Mfr. Part No.:
- MK632V-100M-1%
- Brand:
- Caddock
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caddock | |
| Resistance | 100MΩ | |
| Power Rating | 0.75W | |
| Tolerance | ±1% | |
| Technology | Film | |
| Series | MK | |
| Maximum Operating Temperature | +175°C | |
| Temperature Coefficient | Maximum of 80ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch | 5.08mm | |
| Select all | ||
|---|---|---|
Brand Caddock | ||
Resistance 100MΩ | ||
Power Rating 0.75W | ||
Tolerance ±1% | ||
Technology Film | ||
Series MK | ||
Maximum Operating Temperature +175°C | ||
Temperature Coefficient Maximum of 80ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5.08mm | ||
Non Compliant
- COO (Country of Origin):
- US
Type MK Precision Power Film Resistors
The Type MK resistors utilise Caddocks Micronox® resistance film providing a number of performance features. This includes a wide resistance range to select from going up to 100 Megohms. They are available in three miniature rectangular package configurations with standard lead spacings.
± 1% resistance tolerance as standard
Operating temperature range: -55 to +175 C
Extended life stability typically better than 0.1% per 1,000 hrs.
Non-Inductive performance provides faster setting times and minimum distortion
One size Type MK can replace many sizes of other axial-lead resistors
Operating temperature range: -55 to +175 C
Extended life stability typically better than 0.1% per 1,000 hrs.
Non-Inductive performance provides faster setting times and minimum distortion
One size Type MK can replace many sizes of other axial-lead resistors
Micronox® Film Precision Resistors