Caddock 100mΩ Film Resistor 1W ±1% SR10-0.10-1%
- RS Stock No.:
- 888-5067
- Mfr. Part No.:
- SR10-0.10-1%
- Brand:
- Caddock
Discontinued
- RS Stock No.:
- 888-5067
- Mfr. Part No.:
- SR10-0.10-1%
- Brand:
- Caddock
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caddock | |
| Resistance | 100mΩ | |
| Power Rating | 1W | |
| Tolerance | ±1% | |
| Technology | Film | |
| Series | SR | |
| Temperature Coefficient | -50 → +100ppm/°C | |
| Lead Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand Caddock | ||
Resistance 100mΩ | ||
Power Rating 1W | ||
Tolerance ±1% | ||
Technology Film | ||
Series SR | ||
Temperature Coefficient -50 → +100ppm/°C | ||
Lead Pitch 2.54mm | ||
- COO (Country of Origin):
- US
Caddock SR Series PCB Current Sense Resistors
SR Precision Current Sense Resistors from Caddock are ideal for many current monitoring or control applications. These low-cost resistors are available in standard resistances down to 5 mΩ.
Features & Benefits:
Sense resistors for current monitoring or control applications
Non-inductive design
Terminals constructed for Kelvin connections
Non-inductive design
Terminals constructed for Kelvin connections