Caddock 50mΩ Metal Film Resistor 100W ±1% MP9100-0.050-1%
- RS Stock No.:
 - 888-4963
 - Mfr. Part No.:
 - MP9100-0.050-1%
 - Brand:
 - Caddock
 
Discontinued
- RS Stock No.:
 - 888-4963
 - Mfr. Part No.:
 - MP9100-0.050-1%
 - Brand:
 - Caddock
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Caddock | |
| Resistance | 50mΩ | |
| Power Rating | 100W | |
| Tolerance | ±1% | |
| Technology | Metal Film | |
| Series | MP900 | |
| Package/Case | TO-247 | |
| Temperature Coefficient | 0 → +200ppm/°C | |
| Maximum Operating Temperature | +175°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Caddock  | ||
Resistance 50mΩ  | ||
Power Rating 100W  | ||
Tolerance ±1%  | ||
Technology Metal Film  | ||
Series MP900  | ||
Package/Case TO-247  | ||
Temperature Coefficient 0 → +200ppm/°C  | ||
Maximum Operating Temperature +175°C  | ||
Minimum Operating Temperature -55°C  | ||
Lead Pitch 10.16mm  | ||
- COO (Country of Origin):
 - US
 
Film resistors 100 W MP9100 series
Power film resistors in TO-247 enclosure.
Non-inductive, ideal for high frequency circuits.
Electrically insulated enclosure (1500 Vrms).
Non-inductive, ideal for high frequency circuits.
Electrically insulated enclosure (1500 Vrms).