Vishay 6.8kΩ Metal Film Resistor 0.5W ±5% NFR25H0006801JR500
- RS Stock No.:
- 850-5742
- Mfr. Part No.:
- NFR25H0006801JR500
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 850-5742
- Mfr. Part No.:
- NFR25H0006801JR500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 6.8kΩ | |
| Power Rating | 0.5W | |
| Tolerance | ±5% | |
| Technology | Metal Film | |
| Series | NFR25H | |
| Temperature Coefficient | ±100ppm/K | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 6.8kΩ | ||
Power Rating 0.5W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series NFR25H | ||
Temperature Coefficient ±100ppm/K | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- KR
NFR25H Series - 0.5W
The NFR25H series of Vishay Metal film resistors, all resistors will provide excellent reliability and are of the highest quality.
The resistors are coated with a grey, flame retardant lacquer which provides electrical, mechanical, and climatic protection.
The resistors are coated with a grey, flame retardant lacquer which provides electrical, mechanical, and climatic protection.
Various ohms available
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
