Vishay 13kΩ Metal Film Resistor 3W ±5% PR03000201302JAC00

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
849-8834
Mfr. Part No.:
PR03000201302JAC00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

13kΩ

Power Rating

3W

Tolerance

±5%

Technology

Metal Film

Series

PR03

Package/Case

0617

Temperature Coefficient

±250ppm/K

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C