- RS Stock No.:
- 849-3126
- Mfr. Part No.:
- SFR16S0007502FR500
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 849-3126
- Mfr. Part No.:
- SFR16S0007502FR500
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
SFR 16 series metal film resistors
The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.
Low noise. Highly reliable and of extremely high quality.
Approvals
LNZ 4404, UTE RC9
Specifications
Attribute | Value |
---|---|
Resistance | 75kΩ |
Power Rating | 0.5W |
Tolerance | ±1% |
Technology | Metal Film |
Series | SFR16 |
Package/Case | 0204 (1005M) |
Temperature Coefficient | ±100ppm/K |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |