- RS Stock No.:
- 836-6727
- Mfr. Part No.:
- NFR25H0001008JR500
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 836-6727
- Mfr. Part No.:
- NFR25H0001008JR500
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
NFR25 Series - 0.33W - 0.5W
The NFR25 series of Metal film resistors, all resistors will provide excellent reliability and are of the highest quality.
All models are axial type
Various ohms available
Various ohms available
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
Specifications
Attribute | Value |
---|---|
Resistance | 1Ω |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Metal Film |
Series | NFR25H |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±200ppm/K |
Minimum Operating Temperature | -55°C |