Bourns 10mΩ Metal Film Resistor 3W ±1% PWR4412-2SCR0100F

Bulk discount available

Subtotal 25 units (supplied in a bag)*

£25.00

(exc. VAT)

£30.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
25 - 49£1.00
50 - 99£0.94
100 - 249£0.83
250 +£0.71

*price indicative

Packaging Options:

RS Stock No.:
692-6797P
Mfr. Part No.:
PWR4412-2SCR0100F
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10mΩ

Power Rating

3W

Tolerance

±1%

Technology

Metal Film

Series

PWR4412-2S

Maximum Operating Temperature

+270°C

Temperature Coefficient

±20ppm/°C

Lead Pitch

15.24mm

Minimum Operating Temperature

-55°C