- RS Stock No.:
- 683-3601
- Mfr. Part No.:
- MRS25000C3909FCT00
- Brand:
- Vishay
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 25)
£0.104
(exc. VAT)
£0.125
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 100 | £0.104 | £2.60 |
125 - 225 | £0.042 | £1.05 |
250 - 600 | £0.031 | £0.775 |
625 - 1225 | £0.026 | £0.65 |
1250 + | £0.021 | £0.525 |
*price indicative |
- RS Stock No.:
- 683-3601
- Mfr. Part No.:
- MRS25000C3909FCT00
- Brand:
- Vishay
Legislation and Compliance
Product Details
0.6W MRS25 Series (1Ω to 976Ω)
Professional Thin Film Leaded Resistors
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Specifications
Attribute | Value |
---|---|
Resistance | 39Ω |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS25 |
Temperature Coefficient | ±50ppm/°C |