Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Fixed Resistors
Through Hole Resistors
Passive Components
Fixed Resistors
Through Hole Resistors
Arcol 470Ω Carbon Composition Resistor 0.5W ±5% RCC050 470R J
RS Stock No.:
166-3938
Mfr. Part No.:
RCC050 470R J
Brand:
Arcol
View this category
Discontinued product
RS Stock No.:
166-3938
Mfr. Part No.:
RCC050 470R J
Brand:
Arcol
Technical Reference
Legislation and Compliance
Product Details
Specifications
Arcol RCC Series Fixed Carbon Composition Resistors Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
RCC Series 0.5W
Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%
Axial - 0.25W/0.5W
Attribute
Value
Resistance
470Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-5 → +6.5ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
RS Stock No.:
166-3938
Mfr. Part No.:
RCC050 470R J
Brand:
Arcol
Technical Reference
Legislation and Compliance
Product Details
Specifications
Arcol RCC Series Fixed Carbon Composition Resistors Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
RCC Series 0.5W
Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%
Axial - 0.25W/0.5W
Attribute
Value
Resistance
470Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-5 → +6.5ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C