Dormer Threading Tap, M3.5 Thread, 0.6mm Pitch, Metric Standard, Machine Tap

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£10.54

(exc. VAT)

£12.65

(inc. VAT)

RS Stock No.:
752-5345
Mfr. Part No.:
EP00M3.5
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Thread Size

M3.5

Set Type

Threading Tap

Type

Spiral Point

Pitch

0.6mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

56 mm

Number of Pieces

1

Hand/Machine Tap

Machine Tap

Material

HSS-XS1

Shank Diameter

4 mm

COO (Country of Origin):
SE