Dormer Tap Set HSS 2-Piece 1.0mm Pitch Metric Standard Hand Tap M11 Thread

Unavailable
RS will no longer stock this product.
RS Stock No.:
299-8763
Mfr. Part No.:
E105-M11/1,00
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Thread Size

M11

Set Type

Threading Tap Set

Type

Straight Flute

Pitch

1.0mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

2

Overall Length

63 mm

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

8 mm

RoHS Status: Not Applicable

COO (Country of Origin):
IT