Dormer Tap Set HSS 2-Piece 0.75mm Pitch Metric Standard Hand Tap M9 Thread
- RS Stock No.:
- 299-8713
- Mfr. Part No.:
- E105-M9/0,75
- Brand:
- Dormer
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 299-8713
- Mfr. Part No.:
- E105-M9/0,75
- Brand:
- Dormer
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M9 | |
| Set Type | Threading Tap Set | |
| Type | Straight Flute | |
| Pitch | 0.75mm | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 2 | |
| Overall Length | 63 mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 7 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M9 | ||
Set Type Threading Tap Set | ||
Type Straight Flute | ||
Pitch 0.75mm | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 2 | ||
Overall Length 63 mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 7 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
